Part Details for L157XG3S by Dielectric Laboratories Inc
Overview of L157XG3S by Dielectric Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for L157XG3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-1054-ND
|
DigiKey | RF FILTER LOW PASS 7.5GHZ 6SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
742 In Stock |
|
$102.3800 | Buy Now |
Part Details for L157XG3S
L157XG3S CAD Models
L157XG3S Part Data Attributes:
|
L157XG3S
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
L157XG3S
Dielectric Laboratories Inc
Ceramic LPF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1570 MHz | |
Filter Type | CERAMIC LPF | |
Height | 2.62 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
Length | 5.58 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 1.3 | |
Width | 3.56 mm |