Part Details for L1553SRDT by Kingbright
Overview of L1553SRDT by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1553SRDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998098
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L1553SRDT
L1553SRDT CAD Models
L1553SRDT Part Data Attributes
|
L1553SRDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L1553SRDT
Kingbright
Single Color LED, Super Bright Red, Diffused Red, 5mm, 5 X 5 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 5 X 5 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 110 cd | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L1553SRDT
This table gives cross-reference parts and alternative options found for L1553SRDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1553SRDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1553YDT | SINGLE COLOR LED, YELLOW, 5 mm | Kingbright | L1553SRDT vs L1553YDT |
L-1593EC | Single Color LED, High Efficiency Red Orange, Water Clear, T-1 3/4, 5mm, | Kingbright | L1553SRDT vs L-1593EC |
L-1553SRDT | Single Color LED, Super Bright Red, Diffused Red, 5mm, 5 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1553SRDT vs L-1553SRDT |