Part Details for L1550-35K00 by Roithner LaserTechnik GmbH
Overview of L1550-35K00 by Roithner LaserTechnik GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L1550-35K00
L1550-35K00 CAD Models
L1550-35K00 Part Data Attributes
|
L1550-35K00
Roithner LaserTechnik GmbH
Buy Now
Datasheet
|
Compare Parts:
L1550-35K00
Roithner LaserTechnik GmbH
Infrared LED, 1500nm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROITHNER LASERTECHNIK GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.3 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 1500 nm | |
Response Time-Max | 1e-8 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | InGaAsP | |
Surface Mount | NO | |
Viewing Angle | 50 deg |