Part Details for L153IDT by Kingbright
Overview of L153IDT by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L153IDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1531 |
|
RFQ | ||
|
Quest Components | Rectangular Led Lamp, Red, Diffused, Led-6b | 1224 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Rectangular Led Lamp, Red, Diffused, Led-6b | 502 |
|
$0.0878 / $0.1952 | Buy Now |
DISTI #
000000000000998085
|
Sager | Standard LEDs - Through Hole HI EFF RED DIFFUSED | 0 |
|
Buy Now |
Part Details for L153IDT
L153IDT CAD Models
L153IDT Part Data Attributes
|
L153IDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L153IDT
Kingbright
SINGLE COLOR LED, HIGH EFFICIENCY RED, 7 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L153IDT
This table gives cross-reference parts and alternative options found for L153IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L153IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L153SRDT | SINGLE COLOR LED, SUPER BRIGHT RED, 7 mm | Kingbright | L153IDT vs L153SRDT |