There are no models available for this part yet.
Overview of L1520R by Hubbell Wiring Device-Kellems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L1520R by Hubbell Wiring Device-Kellems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09J8804
|
Newark | Receptacle, 3P4W, 20A 250V, Connector Type:Electrical Ac Power, Current Rating:20A, Connector Colour:Black, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices L1520R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5200 / $79.3500 | Buy Now | |
DISTI #
000000000003158738
|
Sager | LKG RECP, 20A 3PH250V, SELSPEC, L15-20R Min Qty: 1 | 0 |
|
$52.2200 / $57.7500 | Buy Now |