Part Details for L1513YC by Kingbright
Overview of L1513YC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1513YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998076
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L1513YC
L1513YC CAD Models
L1513YC Part Data Attributes
|
L1513YC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L1513YC
Kingbright
T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for L1513YC
This table gives cross-reference parts and alternative options found for L1513YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1513YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1513IT | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1513YC vs L1513IT |
L1513GT | T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1513YC vs L1513GT |
L1513YT | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1513YC vs L1513YT |
L-1513GT | Single Color LED, Green, Transparent, T-1 3/4, 5mm, | Kingbright | L1513YC vs L-1513GT |
L-1513IT | Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1513YC vs L-1513IT |