Part Details for L150-40805024000H0 by Lumileds
Results Overview of L150-40805024000H0 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L150-40805024000H0 Information
L150-40805024000H0 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
ADC12DL1500ACF | Texas Instruments | 12-bit, dual 1.5GSPS or single 3GSPS analog-to-digital converter (LVDS interface) 256-FCBGA -40 to 85 |
Price & Stock for L150-40805024000H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L150-40805024000H0TR-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 2020 Min Qty: 20000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4258 | Buy Now |
DISTI #
997-L150408050240H
|
Mouser Electronics | White LEDs White 4000 K 80-CRI, LUXEON 5050 RoHS: Compliant | 2197 |
|
$0.3850 / $1.2100 | Buy Now |
|
Future Electronics | LUXEON 5050 HE 4000K Cool-white 80 CRI 24V RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 5 Weeks Container: Reel |
0 Reel |
|
$0.3880 | Buy Now |
DISTI #
L150-40805024000H0
|
Avnet Silica | LUXEON 5050 HECoolwhite 80 CRI 24V4000K80 (Alt: L150-40805024000H0) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.5111 | Buy Now |
Part Details for L150-40805024000H0
L150-40805024000H0 CAD Models
L150-40805024000H0 Part Data Attributes
|
L150-40805024000H0
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L150-40805024000H0
Lumileds
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |