There are no models available for this part yet.
Overview of L150-30805006000H0 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
ZL1505ALNNT1 | Renesas Electronics Corporation | Synchronous Step-Down MOSFET Drivers, DFN, /Reel |
Price & Stock for L150-30805006000H0 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-L150-30805006000H0TR-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 2020 Min Qty: 20000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3813 / $0.3874 | Buy Now | |
DISTI #
997-L150308050060H
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, LUXEON 5050 RoHS: Compliant | 0 |
|
$0.3870 | Order Now | |
Future Electronics | LUXEON 5050 HE 3000K Warm-white 80 CRI 6V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Reel | 20000Reel |
|
$0.3800 / $0.4100 | Buy Now | ||
DISTI #
L150-30805006000H0
|
Avnet Silica | LUXEON 5050 HEWarm-white 80 CRI 6V3000K80 (Alt: L150-30805006000H0) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 16000 |
|
$0.4600 / $0.4929 | Buy Now |
CAD Models for L150-30805006000H0 by Lumileds
Part Data Attributes for L150-30805006000H0 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|