Part Details for L15-M-F25-300-T5-ABZC-28V/V-SCS by BEI Sensors
Overview of L15-M-F25-300-T5-ABZC-28V/V-SCS by BEI Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2910A/BZC | Rochester Electronics LLC | 2910A - Microprogram Controller - Dual marked (7801702ZC) | |
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 |
Part Details for L15-M-F25-300-T5-ABZC-28V/V-SCS
L15-M-F25-300-T5-ABZC-28V/V-SCS CAD Models
L15-M-F25-300-T5-ABZC-28V/V-SCS Part Data Attributes
|
L15-M-F25-300-T5-ABZC-28V/V-SCS
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
L15-M-F25-300-T5-ABZC-28V/V-SCS
BEI Sensors
Rotary Position Encoder
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 4 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER |