Part Details for L15-6/150 by Brightmaster
Overview of L15-6/150 by Brightmaster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L15-6/150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L15-6/150
|
TME | Filament lamp: axial miniature, 6VDC, 150mA, Bulb: T1 1/4, Ø: 4mm Min Qty: 2 | 524 |
|
$0.2930 / $0.5600 | Buy Now |