Part Details for L14P1 by Fairchild Semiconductor Corporation
Results Overview of L14P1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L14P1 Information
L14P1 by Fairchild Semiconductor Corporation is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for L14P1
L14P1 CAD Models
L14P1 Part Data Attributes
|
L14P1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
L14P1
Fairchild Semiconductor Corporation
Photo Transistor, 940nm, 0.05A I(C), HERMETIC, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | HERMETIC, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 6.5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.6 W | |
Response Time-Max | 0.00001 s | |
Shape | ROUND | |
Surface Mount | NO |