Part Details for L14N2 by Intersil Corporation
Overview of L14N2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L14N2
L14N2 CAD Models
L14N2 Part Data Attributes
|
L14N2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
L14N2
Intersil Corporation
PHOTOTRANSISTOR,NPN,880NM PEAK WAVELENGTH,50M,TO-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 880 nm | |
Power Dissipation-Max | 0.6 W | |
Response Time-Max | 0.000014 s | |
Surface Mount | NO |