Part Details for L14N1 by Fairchild Semiconductor Corporation
Overview of L14N1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L14N1
L14N1 CAD Models
L14N1 Part Data Attributes:
|
L14N1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
L14N1
Fairchild Semiconductor Corporation
Photo Transistor, 940nm, 0.05A I(C), HERMETIC, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | HERMETIC, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.6 W | |
Response Time-Max | 0.00001 s | |
Shape | CYLINDRICAL | |
Size | 4.67 mm | |
Surface Mount | NO |
Alternate Parts for L14N1
This table gives cross-reference parts and alternative options found for L14N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L14N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L14N1 | Photo Transistor, 880nm, 0.05A I(C), HERMETIC, TO-18, 3 PIN | QT Optoelectronics | L14N1 vs L14N1 |
L14N1 | Photo Transistor, 880nm, 0.05A I(C) | Harris Semiconductor | L14N1 vs L14N1 |