Part Details for L14E3CHH1-3A57U-1EK by Carling Technologies
Overview of L14E3CHH1-3A57U-1EK by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L14E3CHH1-3A57U-1EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L14E3CHH1-3A57U-1EK-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9630 | Buy Now |
DISTI #
691-RCL-00000850
|
Mouser Electronics | Rocker Switches L14E3CHH1-3A57U-1EK | 0 |
|
$25.4500 / $35.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9700 / $31.7200 | Buy Now |
DISTI #
000000000001134371
|
Sager | Rocker Switches L14E3CHH13A57U1EK Min Qty: 1 | 0 |
|
$16.7900 / $35.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9700 / $31.7200 | Buy Now |