Part Details for L1430M50-075 by AC Connectors
Results Overview of L1430M50-075 by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L1430M50-075 Information
L1430M50-075 by AC Connectors is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L1430M50-075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148-L1430M50-075TB-ND
|
DigiKey | 75ft 30A L14-30P to SS2-50R Cord Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
25 In Stock |
|
$419.0700 / $425.4500 | Buy Now |