L1413SGDL
Kingbright
Description: T1-1/2 SINGLE COLOR LED, SUPER BRIGHT GREEN, 4 mm

Overview of L1413SGDL by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for L1413SGDL by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000998028
Sager Standard LEDs - Through Hole 0
Buy Now

CAD Models for L1413SGDL by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L1413SGDL by Kingbright

L1413SGDL
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
unknown
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
Color
SUPER BRIGHT GREEN
Color@Wavelength
Green
Configuration
SINGLE
Forward Current-Max
0.025 A
Forward Voltage-Max
2.5 V
Lens Type
DIFFUSED GREEN
Luminous Intensity-Nom
10.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6 mm
Packing Method
BULK
Peak Wavelength
565 nm
Reverse Voltage-Max
5 V
Shape
CYLINDRICAL
Size
4 mm
Surface Mount
NO
T-code
T1-1/2
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.54 mm
Viewing Angle
100 deg
Want to compare parts?
  1. L1413SGDL
    Kingbright
    T1-1/2 SINGLE COLOR LED, SUPER BRIGHT GREEN, 4 mm
    VS

Related Parts for L1413SGDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L1413SGDL by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L1413SGDL by Kingbright

Select Manufacturer
Which Manufacturer of L1413SGDL would you like to use for your alert(s)?
  • Please alert me when L1413SGDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L1413SGDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L1413SGDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L1413SGDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L1413SGDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L1413SGDL by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: