-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931NEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1984-1-ND
|
DigiKey | LED LUXEON 3535L GRN 530NM 3535 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16082 In Stock |
|
$0.2702 / $1.0900 | Buy Now |
DISTI #
997-L135-G5250035
|
Mouser Electronics | Mid-Power LEDs - Single Color 2835 Mid-Power Color Green 520-540nm RoHS: Compliant | 7640 |
|
$0.2700 / $0.5100 | Buy Now |
DISTI #
E54:1762_10198310
|
Arrow Electronics | LED Uni-Color Green 540nm Automotive 2-Pin SMD T/R RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2424 | Europe - 45000 |
|
$0.2527 | Buy Now |
DISTI #
V72:2272_15912627
|
Arrow Electronics | LED Uni-Color Green 540nm Automotive 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2149 Container: Cut Strips | Americas - 6885 |
|
$0.2527 / $0.3053 | Buy Now |
|
Future Electronics | 3535L Color 23 Lumens 125 mA 3.2 V Green Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 45000Reel |
|
$0.2850 | Buy Now |
|
Future Electronics | 3535L Color 23 Lumens 125 mA 3.2 V Green Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
DISTI #
84996196
|
Verical | LED Uni-Color Green 540nm Automotive 2-Pin SMD T/R RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Date Code: 2424 | Americas - 45000 |
|
$0.5796 | Buy Now |
DISTI #
82725878
|
Verical | LED Uni-Color Green 540nm Automotive 2-Pin SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2352 | Americas - 25000 |
|
$0.4701 | Buy Now |
DISTI #
60984637
|
Verical | LED Uni-Color Green 540nm Automotive 2-Pin SMD T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2149 | Americas - 6885 |
|
$0.2527 | Buy Now |
DISTI #
SMC-L135-G525003500000
|
Sensible Micro Corporation | LED GREEN L135-G525003500000 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1628 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L135-G525003500000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L135-G525003500000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |