Part Details for L135-5090CA35000P1 by Lumileds
Overview of L135-5090CA35000P1 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931NEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for L135-5090CA35000P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L135-5090CA35000P1TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 1414 Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1159 / $0.1204 | Buy Now |
DISTI #
997-L1355090CA350P1
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 90-CRI, LUXEON 3535L Line RoHS: Compliant | 0 |
|
$0.1140 / $0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.1162 | Buy Now |