There are no models available for this part yet.
Overview of L135-4080SA35000P1 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931NEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for L135-4080SA35000P1 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-L135-4080SA35000P1TR-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 1414 Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1159 / $0.1204 | Buy Now | |
DISTI #
997-L1354080SA350P1
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 80-CRI, LUXEON 3535L Line RoHS: Compliant | 275 |
|
$0.1140 / $0.5800 | Buy Now | |
Future Electronics | Neutral-white 3535L HE Plus Square LES 80 CRI RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1170 | Buy Now | ||
Future Electronics | Neutral-white 3535L HE Plus Square LES 80 CRI RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1230 | Buy Now | ||
DISTI #
L135-4080SA35000P1
|
Avnet Silica | LMIL135-4080SA35000P1 (Alt: L135-4080SA35000P1) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
L135-4080SA35000P1
|
Avnet Silica | LMIL135-4080SA35000P1 (Alt: L135-4080SA35000P1) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
L135-4080SA35000P1
|
Avnet Silica | LMIL135-4080SA35000P1 (Alt: L135-4080SA35000P1) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for L135-4080SA35000P1 by Lumileds
Part Data Attributes for L135-4080SA35000P1 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2017-11-15
|
Samacsys Manufacturer
|
Lumileds
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|