Part Details for L132XID by Kingbright
Overview of L132XID by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L132XID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm | 32800 |
|
$0.0552 / $0.3680 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm | 62 |
|
$0.1104 / $0.1472 | Buy Now |
DISTI #
000000000000997982
|
Sager | Standard LEDs - Through Hole 3MM RED SS LAMP | 0 |
|
Buy Now |
Part Details for L132XID
L132XID CAD Models
L132XID Part Data Attributes
|
L132XID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L132XID
Kingbright
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L132XID
This table gives cross-reference parts and alternative options found for L132XID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L132XID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-132XHT | T-1 SINGLE COLOR LED, BRIGHT RED, 3 mm | Kingbright | L132XID vs L-132XHT |
L-132XHD | T-1 SINGLE COLOR LED, BRIGHT RED, 3 mm | Kingbright | L132XID vs L-132XHD |
L132XHT | Single Color LED, Bright Red, Red Transparent, T-1, 3mm, | Kingbright | L132XID vs L132XHT |
L-132XIT | Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L132XID vs L-132XIT |
L132XIT | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L132XID vs L132XIT |
L-132XID | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L132XID vs L-132XID |