Part Details for L131EB/10GD by Kingbright
Overview of L131EB/10GD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L131EB/10GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997947
|
Sager | LED Bars & Arrays | 0 |
|
Buy Now |
Part Details for L131EB/10GD
L131EB/10GD CAD Models
L131EB/10GD Part Data Attributes
|
L131EB/10GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L131EB/10GD
Kingbright
SINGLE COLOR LED ARRAY, GREEN, 5.3 mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.001 cd | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 5.3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L131EB/10GD
This table gives cross-reference parts and alternative options found for L131EB/10GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L131EB/10GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L131EB/10HD | SINGLE COLOR LED ARRAY, BRIGHT RED, 5.3 mm | Kingbright | L131EB/10GD vs L131EB/10HD |
L-131EB/10HD | Single Color LED Array, Bright Red, Diffused Red, 5.3mm, | Kingbright | L131EB/10GD vs L-131EB/10HD |
L-119SURKSGWT | DUAL COLOR LED, HYPER RED/SUPER BRIGHT GREEN, 5 mm | Kingbright | L131EB/10GD vs L-119SURKSGWT |