Part Details for L130-6590001400003 by Lumileds
Overview of L130-6590001400003 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBF04L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 4 position sockets, Metal Housing, Solder Cup, Dust Cover | |
MRDAH07L13000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Female plastic housing, Socket | |
MRDAH04L13000 | Amphenol Communications Solutions | MRD A Panel Mount receptacle, 4 position sockets, Plastic Housing, Solder Cup, Dust Cover |
Price & Stock for L130-6590001400003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-6590001400003TR-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 1206 Min Qty: 36000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 / $0.0273 | Buy Now |
DISTI #
997-L130659014003
|
Mouser Electronics | Mid-Power LEDs - White White 6500 K 90-CRI, LUXEON 3014 RoHS: Compliant | 0 |
|
$0.0230 / $0.0270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0231 | Buy Now |