Part Details for L130-65800BHV00001 by Lumileds
Overview of L130-65800BHV00001 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBF04L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 4 position sockets, Metal Housing, Solder Cup, Dust Cover | |
MRDAH07L13000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Female plastic housing, Socket | |
MRDAH04L13000 | Amphenol Communications Solutions | MRD A Panel Mount receptacle, 4 position sockets, Plastic Housing, Solder Cup, Dust Cover |
Price & Stock for L130-65800BHV00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L130-65800BHV00001-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 3030 Min Qty: 40000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0788 / $0.0851 | Buy Now |
DISTI #
997-L130-65800BHV000
|
Mouser Electronics | Mid-Power LEDs - White White 6500 K 80-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0780 | Order Now |
|
Future Electronics | 3030 HV 6500K 117 Lumens 80 CRI 34 mA 24 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0997 / $0.1090 | Buy Now |
DISTI #
L130-65800BHV00001
|
Avnet Silica | (Alt: L130-65800BHV00001) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1453 / $0.1557 | Buy Now |
Part Details for L130-65800BHV00001
L130-65800BHV00001 CAD Models
L130-65800BHV00001 Part Data Attributes
|
L130-65800BHV00001
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-65800BHV00001
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 25 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.645 mm | |
Viewing Angle | 116 deg |