Part Details for L130-6570002011001 by Lumileds
Overview of L130-6570002011001 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBF04L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 4 position sockets, Metal Housing, Solder Cup, Dust Cover | |
MRDAH07L13000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Female plastic housing, Socket | |
MRDAH04L13000 | Amphenol Communications Solutions | MRD A Panel Mount receptacle, 4 position sockets, Plastic Housing, Solder Cup, Dust Cover |
Price & Stock for L130-6570002011001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1488-1-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 3020 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0623 / $0.3900 | Buy Now |
DISTI #
897-L130-65702011001
|
Mouser Electronics | Mid-Power LEDs - White White 6500 K 70-CRI, LUXEON 3020 RoHS: Compliant | 0 |
|
$0.0640 / $0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0637 | Buy Now |
DISTI #
L130-6570002011001
|
Avnet Silica | (Alt: L130-6570002011001) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |