Part Details for L130-5790001400005 by Lumileds
Overview of L130-5790001400005 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L130-5790001400005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-5790001400005TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5700K 1206 Min Qty: 36000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0312 / $0.0370 | Buy Now |
DISTI #
997-L130579014005
|
Mouser Electronics | Mid-Power LEDs - White White 5700 K 90-CRI, LUXEON 3014 RoHS: Compliant | 0 |
|
$0.0330 / $0.0360 | Order Now |
|
Future Electronics | cool white 3014 90 CRI 3SDCM only (D) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2600Cut Tape/Mini-Reel |
|
$0.0707 / $0.2200 | Buy Now |
|
Future Electronics | cool white 3014 90 CRI 3SDCM only (D) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0306 / $0.0358 | Buy Now |
DISTI #
L130-5790001400005
|
Avnet Silica | LED Chip Cool White 5700K 120mA 2-Pin SMD T/R (Alt: L130-5790001400005) RoHS: Compliant Min Qty: 150000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L130-5790001400005
L130-5790001400005 CAD Models
L130-5790001400005 Part Data Attributes:
|
L130-5790001400005
Lumileds
Buy Now
|
Compare Parts:
L130-5790001400005
Lumileds
|
Samacsys Manufacturer | Lumileds |