Part Details for L130-5780HE1400002 by Lumileds
Overview of L130-5780HE1400002 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-5780HE1400002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-5780HE1400002TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5700K 1206 Min Qty: 36000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0267 / $0.0317 | Buy Now |
DISTI #
997-L1305780HE1402
|
Mouser Electronics | Mid-Power LEDs - White White 5700 K 80-CRI, LUXEON 3014 RoHS: Compliant | 0 |
|
$0.0280 / $0.0310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0258 | Buy Now |
DISTI #
L130-5780HE1400002
|
Avnet Silica | LUXEON MID-POWER COOL-WHITE 3014 80 CRI 5 SDCM ONLY (D,E,F,G,H) CCT 5700K CRI 80 (Alt: L130-5780HE1400002) RoHS: Compliant Min Qty: 150000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L130-5780HE1400002
L130-5780HE1400002 CAD Models
L130-5780HE1400002 Part Data Attributes:
|
L130-5780HE1400002
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-5780HE1400002
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |