Part Details for L130-5770003000W21 by Lumileds
Overview of L130-5770003000W21 by Lumileds
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBF04L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 4 position sockets, Metal Housing, Solder Cup, Dust Cover | |
MRDAH07L13000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Female plastic housing, Socket | |
MRDAH04L13000 | Amphenol Communications Solutions | MRD A Panel Mount receptacle, 4 position sockets, Plastic Housing, Solder Cup, Dust Cover |
Price & Stock for L130-5770003000W21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1487-1-ND
|
DigiKey | LED LUXEON COOL WHITE 5700K 3030 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0368 / $0.3500 | Buy Now |
DISTI #
897-L130-57703000W21
|
Mouser Electronics | Mid-Power LEDs - White White 5700 K 70-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0360 / $0.3500 | Order Now |
|
Future Electronics | 3030 2D 5700K 98 Lumens 70 CRI 120 mA 6.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 220000Reel |
|
$0.0361 / $0.0414 | Buy Now |
|
Future Electronics | 3030 2D 5700K 98 Lumens 70 CRI 120 mA 6.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0361 / $0.0414 | Buy Now |
|
Future Electronics | 3030 2D 5700K 98 Lumens 70 CRI 120 mA 6.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0353 / $0.0393 | Buy Now |
|
Future Electronics | 3030 2D 5700K 98 Lumens 70 CRI 120 mA 6.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Future Electronics | 3030 2D 5700K 98 Lumens 70 CRI 120 mA 6.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Future Electronics | 3030 2D 5700K 98 Lumens 70 CRI 120 mA 6.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0361 / $0.0414 | Buy Now |
|
Future Electronics | 3030 2D 5700K 98 Lumens 70 CRI 120 mA 6.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0361 / $0.0414 | Buy Now |
|
Future Electronics | 3030 2D 5700K 98 Lumens 70 CRI 120 mA 6.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0361 / $0.0414 | Buy Now |
Part Details for L130-5770003000W21
L130-5770003000W21 CAD Models
L130-5770003000W21 Part Data Attributes
|
L130-5770003000W21
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-5770003000W21
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 6.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.745 mm | |
Viewing Angle | 116 deg |
Alternate Parts for L130-5770003000W21
This table gives cross-reference parts and alternative options found for L130-5770003000W21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L130-5770003000W21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L130-6580003000W21 | Lumileds | $0.1323 | Single Color LED, | L130-5770003000W21 vs L130-6580003000W21 |
L150-6580502400000 | Lumileds | Check for Price | Single Color LED, | L130-5770003000W21 vs L150-6580502400000 |
L130-5780003000W21 | Lumileds | Check for Price | Single Color LED, | L130-5770003000W21 vs L130-5780003000W21 |
L130-5780003000X21 | Lumileds | Check for Price | Single Color LED, | L130-5770003000W21 vs L130-5780003000X21 |