-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L130-5070003000X21 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPM0L1306SRGER | Texas Instruments | 32-MHz Arm® Cortex®-M0+ MCU with 64-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 24-VQFN -40 to 125 | |
MSPM0L1305SDYYR | Texas Instruments | 32-MHz Arm® Cortex®-M0+ MCU with 32-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 16-SOT-23-THIN -40 to 125 | |
MSPM0L1304SDGS28R | Texas Instruments | 32-MHz Arm® Cortex®-M0+ MCU with 16-KB flash, 2-KB SRAM, 12-bit ADC, comparator, OPA 28-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-5070003000X21TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 1206 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0404 | Buy Now |
DISTI #
997-L130507030X21
|
Mouser Electronics | White LEDs White 5000 K 70-CRI, LUXEON 3030 RoHS: Compliant | 24990 |
|
$0.0370 / $0.3500 | Buy Now |
|
Future Electronics | 30302D SQUARE 70CRI 5000K RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel |
0 Reel |
|
$0.0363 / $0.0379 | Buy Now |
DISTI #
L130-5070003000X21
|
Avnet Silica | LED Chip Neutral White 5000K 240mA 2Pin SMD TR (Alt: L130-5070003000X21) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L130-5070003000X21
|
Avnet Silica | LED Chip Neutral White 5000K 240mA 2Pin SMD TR (Alt: L130-5070003000X21) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | 30302D SQUARE 70CRI 5000K RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 1880000 |
|
$0.0551 / $0.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L130-5070003000X21
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-5070003000X21
Lumileds
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 6.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.66 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 116 deg |
This table gives cross-reference parts and alternative options found for L130-5070003000X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L130-5070003000X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L150-4080502400000 | Lumileds | $0.3600 | Single Color LED, | L130-5070003000X21 vs L150-4080502400000 |
L130-4070003000W21 | Lumileds | $0.1108 | Single Color LED, | L130-5070003000X21 vs L130-4070003000W21 |
L150-5080502400000 | Lumileds | $0.4851 | Single Color LED, | L130-5070003000X21 vs L150-5080502400000 |
L150-3580502400000 | Lumileds | Check for Price | Single Color LED, | L130-5070003000X21 vs L150-3580502400000 |
L150-5090502400000 | Lumileds | Check for Price | Single Color LED, | L130-5070003000X21 vs L150-5090502400000 |
L130-4070003000X21 | Lumileds | Check for Price | Single Color LED, | L130-5070003000X21 vs L130-4070003000X21 |