Part Details for L130-3090003000W26 by Lumileds
Overview of L130-3090003000W26 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-3090003000W26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-3090003000W26TR-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 1212 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0464 / $0.0535 | Buy Now |
DISTI #
997-L130309030W26
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 90-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0460 / $0.0530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0465 | Buy Now |
Part Details for L130-3090003000W26
L130-3090003000W26 CAD Models
L130-3090003000W26 Part Data Attributes
|
L130-3090003000W26
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-3090003000W26
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |