Part Details for L130-2790HA30000B1 by Lumileds
Overview of L130-2790HA30000B1 by Lumileds
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBF04L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 4 position sockets, Metal Housing, Solder Cup, Dust Cover | |
MRDAH07L13000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Female plastic housing, Socket | |
MRDAH04L13000 | Amphenol Communications Solutions | MRD A Panel Mount receptacle, 4 position sockets, Plastic Housing, Solder Cup, Dust Cover |
Price & Stock for L130-2790HA30000B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-L130-2790HA30000B1TR-ND
|
DigiKey | LED LUXEON WARM WHT 2700K 1212 Min Qty: 15000 Lead time: 4 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
1416-L130-2790HA30000B1TR-ND
|
DigiKey | LED LUXEON WARM WHT 2700K 1212 Min Qty: 15000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0571 / $0.0659 | Buy Now |
DISTI #
997-L1302790HA30B1
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 90-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0540 / $0.3200 | Order Now |
|
Future Electronics | LUXEON Mid-Power 3030 HE Plus Base L1 part number RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0530 / $0.0578 | Buy Now |
DISTI #
L130-2790HA30000B1
|
Avnet Silica | (Alt: L130-2790HA30000B1) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 15000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0769 / $0.0824 | Buy Now |
Part Details for L130-2790HA30000B1
L130-2790HA30000B1 CAD Models
L130-2790HA30000B1 Part Data Attributes
|
L130-2790HA30000B1
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-2790HA30000B1
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-04-24 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |