Part Details for L130-2790002011001 by Lumileds
Overview of L130-2790002011001 by Lumileds
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBF04L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 4 position sockets, Metal Housing, Solder Cup, Dust Cover | |
MRDAH07L13000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Female plastic housing, Socket | |
MRDAH04L13000 | Amphenol Communications Solutions | MRD A Panel Mount receptacle, 4 position sockets, Plastic Housing, Solder Cup, Dust Cover |
Price & Stock for L130-2790002011001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1478-1-ND
|
DigiKey | LED LUXEON WARM WHT 2700K 3020 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0690 / $0.4300 | Buy Now |
DISTI #
897-L130-27902011001
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 90-CRI, LUXEON 3020 RoHS: Compliant | 0 |
|
$0.0670 / $0.4400 | Order Now |
|
Future Electronics | 3020 2700K 35 Lumens 90 CRI 120 mA 3.05 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1260 | Buy Now |
|
Future Electronics | 3020 2700K 35 Lumens 90 CRI 120 mA 3.05 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0688 / $0.0750 | Buy Now |
|
Future Electronics | 3020 2700K 35 Lumens 90 CRI 120 mA 3.05 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0677 / $0.0765 | Buy Now |
|
Future Electronics | 3020 2700K 35 Lumens 90 CRI 120 mA 3.05 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0677 / $0.0765 | Buy Now |
|
Future Electronics | 3020 2700K 35 Lumens 90 CRI 120 mA 3.05 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0677 / $0.0765 | Buy Now |
DISTI #
L130-2790002011001
|
Avnet Silica | LED Uni-Color White 41lm 2700K Chip LED 2-Pin SMD T/R (Alt: L130-2790002011001) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |