Part Details for L130-2780003000X21 by Lumileds
Overview of L130-2780003000X21 by Lumileds
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBF04L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 4 position sockets, Metal Housing, Solder Cup, Dust Cover | |
MRDAH07L13000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Female plastic housing, Socket | |
MRDAH04L13000 | Amphenol Communications Solutions | MRD A Panel Mount receptacle, 4 position sockets, Plastic Housing, Solder Cup, Dust Cover |
Price & Stock for L130-2780003000X21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-2780003000X21TR-ND
|
DigiKey | LED LUXEON WARM WHT 2700K 1206 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 / $0.0443 | Buy Now |
DISTI #
997-L130278030X21
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 80-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0370 / $0.0440 | Order Now |
|
Future Electronics | LUXEON 3030 2D Series 2700K 80 CRI 6 V Warm White Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 50000Reel |
|
$0.0367 / $0.0421 | Buy Now |
|
Future Electronics | LUXEON 3030 2D Series 2700K 80 CRI 6 V Warm White Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0367 / $0.0421 | Buy Now |
|
Future Electronics | LUXEON 3030 2D Series 2700K 80 CRI 6 V Warm White Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0367 / $0.0421 | Buy Now |
DISTI #
L130-2780003000X21
|
Avnet Silica | LUXEON MID-POWERWARM-WHITE 3030 2D SQUARE LES 80 CRI FULL DISTRIBUTION CCT 2700K CRI 80 (Alt: L130-2780003000X21) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | 30302D SQUARE 80CRI 2700K RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 100000 |
|
$0.0512 / $0.0549 | Buy Now |
Part Details for L130-2780003000X21
L130-2780003000X21 CAD Models
L130-2780003000X21 Part Data Attributes
|
L130-2780003000X21
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-2780003000X21
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |