Part Details for L13-B0-42-410-E4B-KA by Carling Technologies
Overview of L13-B0-42-410-E4B-KA by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10WMG-TB | Renesas Electronics Corporation | RL78/L13 (R5F10WMGAFB) Target Board | |
R0K5010WMS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L13 |
Part Details for L13-B0-42-410-E4B-KA
L13-B0-42-410-E4B-KA CAD Models
L13-B0-42-410-E4B-KA Part Data Attributes
|
L13-B0-42-410-E4B-KA
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
L13-B0-42-410-E4B-KA
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 57.15 mm | |
Body Height | 49.4 mm | |
Body Length or Diameter | 92.58 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 120 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |