Part Details for L12J820 by Ohmite Mfg Co
Overview of L12J820 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L12J820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 820 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | 5 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for L12J820
L12J820 CAD Models
L12J820 Part Data Attributes
|
L12J820
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L12J820
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 820ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAMEPROOF | |
JESD-609 Code | e3 | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 565 V |
Alternate Parts for L12J820
This table gives cross-reference parts and alternative options found for L12J820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L12J820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L12J820E | Fixed Resistor, Wire Wound, 12W, 820ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT | Ohmite Mfg Co | L12J820 vs L12J820E |