-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 12W, 2200ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4854
|
Newark | 12W 2200 Ohms Vit 5%/ Box Rohs Compliant: Yes |Ohmite L12J2K2E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-L12J2K2E-ND
|
DigiKey | RES CHAS MNT 2.2K OHM 5% 12W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$3.5000 | Buy Now |
DISTI #
L12J2K2E-ND
|
DigiKey | 12W 2200 OHMS VIT 5% Min Qty: 25 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$5.2748 | Buy Now |
DISTI #
588-L12J2K2E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12watt 2.2K 5% High Power RoHS: Compliant | 0 |
|
$3.7300 / $4.5500 | Order Now |
DISTI #
70022746
|
RS | Resistor, Wirewound, Res 2.2 Kilohms, Pwr-Rtg 12 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L12J2K2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 14 |
|
$3.4400 / $3.8300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 2.2K Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | 0 |
|
$3.8200 / $4.8100 | Buy Now |
|
Master Electronics | Res Wirewound 2.2K Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | 0 |
|
$3.8200 / $4.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L12J2K2E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L12J2K2E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 2200ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 565 V |
This table gives cross-reference parts and alternative options found for L12J2K2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L12J2K2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL12J2K2E | Fixed Resistor, Wire Wound, 12W, 2200ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J2K2E vs SL12J2K2E |
SLFN12J2K2E | Fixed Resistor, Wire Wound, 12W, 2200ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J2K2E vs SLFN12J2K2E |
SLF12J2K2E | Fixed Resistor, Wire Wound, 12W, 2200ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J2K2E vs SLF12J2K2E |
LFN12J2K2E | Fixed Resistor, Wire Wound, 12W, 2200ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J2K2E vs LFN12J2K2E |
CLF12J2K2E | Fixed Resistor, Wire Wound, 12W, 2200ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J2K2E vs CLF12J2K2E |
CLN12J2K2E | Fixed Resistor, Wire Wound, 12W, 2200ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J2K2E vs CLN12J2K2E |