Part Details for L12J100E by Ohmite Mfg Co
Overview of L12J100E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L12J100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4844
|
Newark | Resistor, Power, 100 Ohm, 12W, 5%, Resistance:100Ohm, Product Range:L12 Series, Power Rating:12W, Resistance Tolerance:± 5%, Voltage Rating:565V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:- Rohs Compliant: Yes |Ohmite L12J100E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 153 |
|
$5.3600 / $7.9200 | Buy Now |
DISTI #
13P4890
|
Newark | 12W 100 Ohms Vit 5%/Box Rohs Compliant: Yes |Ohmite L12J100E Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 | Buy Now |
DISTI #
L12J100E-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 12W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$4.2000 / $11.2900 | Buy Now |
DISTI #
588-L12J100E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12watt 100ohm 5% High Power RoHS: Compliant | 24 |
|
$4.2400 / $7.5800 | Buy Now |
DISTI #
70022743
|
RS | Resistor, Wirewound, Res 100 Ohms, Pwr-Rtg12 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L12J100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 7 |
|
$5.7700 / $7.7000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
200 In Stock 200 On Order |
|
$4.4800 / $7.0900 | Buy Now |
DISTI #
83598315
|
Verical | Res Wirewound 100 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2424 | Americas - 200 |
|
$6.0060 / $9.2170 | Buy Now |
DISTI #
L12J100E
|
TTI | Wirewound Resistors - Chassis Mount 12watt 100ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 400 In Stock |
|
$4.6500 / $7.4600 | Buy Now |
DISTI #
L12J100E
|
IBS Electronics | Res Wirewound 100 Ohm 5% 12W 260ppm/ C Vitreous Enamel RDL Lug Bolt-On Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.1750 / $8.7360 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
200 In Stock 200 On Order |
|
$4.4800 / $7.0900 | Buy Now |
Part Details for L12J100E
L12J100E CAD Models
L12J100E Part Data Attributes
|
L12J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L12J100E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 100ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 565 V |
Alternate Parts for L12J100E
This table gives cross-reference parts and alternative options found for L12J100E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L12J100E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN12J100E | Fixed Resistor, Wire Wound, 12W, 100ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J100E vs LN12J100E |
CLF12J100E | Fixed Resistor, Wire Wound, 12W, 100ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J100E vs CLF12J100E |
SLF12J100E | Fixed Resistor, Wire Wound, 12W, 100ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J100E vs SLF12J100E |
CL12J100E | Fixed Resistor, Wire Wound, 12W, 100ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J100E vs CL12J100E |
SLFN12J100E | Fixed Resistor, Wire Wound, 12W, 100ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J100E vs SLFN12J100E |
SLN12J100E | Fixed Resistor, Wire Wound, 12W, 100ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J100E vs SLN12J100E |