Part Details for L12B1AP01-A7Z80-100 by Carling Technologies
Results Overview of L12B1AP01-A7Z80-100 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L12B1AP01-A7Z80-100 Information
L12B1AP01-A7Z80-100 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for L12B1AP01-A7Z80-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L12B1AP01-A7Z80-100-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 24V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3010 | Buy Now |
DISTI #
691-RCL-00113064
|
Mouser Electronics | Rocker Switches L12B1AP01-A7Z80-100 | 10 |
|
$19.4400 / $22.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$15.0600 / $15.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5700 / $17.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5700 / $17.3700 | Buy Now |
Part Details for L12B1AP01-A7Z80-100
L12B1AP01-A7Z80-100 CAD Models
L12B1AP01-A7Z80-100 Part Data Attributes
|
L12B1AP01-A7Z80-100
Carling Technologies
Buy Now
|
Compare Parts:
L12B1AP01-A7Z80-100
Carling Technologies
Select a part to compare: |
Samacsys Manufacturer | Carling Technologies |