There are no models available for this part yet.
Overview of L12B1AD01-3AZDY-300 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L12B1AD01-3AZDY-300 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80P3161
|
Newark | L12B1Ad01-3Azdy-300 Rohs Compliant: Yes |Carling Technologies L12B1AD01-3AZDY-300 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6800 / $27.8200 | Buy Now | |
DISTI #
432-L12B1AD01-3AZDY-300-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 24V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0500 / $22.4000 | Buy Now | ||
DISTI #
000000000003343748
|
Sager | Rocker Switches L12B1AD013AZDY300 Min Qty: 1 | 0 |
|
$13.2900 / $28.0000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$11.0500 / $22.4000 | Buy Now |