Part Details for L128XH4S by Dielectric Laboratories Inc
Overview of L128XH4S by Dielectric Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for L128XH4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-1053-ND
|
DigiKey | RF FILTER LOW PASS 6GHZ 6SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
79 In Stock |
|
$115.8070 / $119.9400 | Buy Now |
Part Details for L128XH4S
L128XH4S CAD Models
L128XH4S Part Data Attributes
|
L128XH4S
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
L128XH4S
Dielectric Laboratories Inc
Ceramic LPF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 12800 MHz | |
Filter Type | CERAMIC LPF | |
Height | 2.62 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
Length | 5.58 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 1.38 | |
Width | 3.56 mm |