Part Details for L128-RYL1003500000 by Lumileds
Overview of L128-RYL1003500000 by Lumileds
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L128-RYL1003500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-RYL1003500000CT-ND
|
DigiKey | 2835 ROYAL BLUE Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2862 In Stock |
|
$0.1389 / $0.5200 | Buy Now |
DISTI #
997-L128RYL10350
|
Mouser Electronics | Mid-Power LEDs - Single Color 2835 Mid-Power Color Royal Blue 440-460nm RoHS: Compliant | 19546 |
|
$0.1340 / $0.4300 | Buy Now |
|
Future Electronics | 2835 Color Line Royal Blue 205 Lumens 240 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.1300 | Buy Now |
|
Future Electronics | 2835 Color Line Royal Blue 205 Lumens 240 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 217Cut Tape/Mini-Reel |
|
$0.2650 / $0.4900 | Buy Now |
|
Future Electronics | 2835 Color Line Royal Blue 205 Lumens 240 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1380 / $0.1450 | Buy Now |
|
Future Electronics | 2835 Color Line Royal Blue 205 Lumens 240 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1300 / $0.1410 | Buy Now |
DISTI #
L128-RYL1003500000
|
Avnet Silica | (Alt: L128-RYL1003500000) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L128-RYL1003500000
L128-RYL1003500000 CAD Models
L128-RYL1003500000 Part Data Attributes:
|
L128-RYL1003500000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L128-RYL1003500000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-10-31 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | ROYAL BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 3.2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 447.5 nm | |
Shape | EDGE VIEWED RECTANGULAR | |
Size | 2.95 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 130 deg |