Part Details for L128-LME10L3500000 by Lumileds
Overview of L128-LME10L3500000 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L128-LME10L3500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-LME10L3500000CT-ND
|
DigiKey | LUXEON 2835 COLOURS, 36V OPERATI Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7841 In Stock |
|
$0.0800 / $0.3700 | Buy Now |
DISTI #
997-L128LME10L350
|
Mouser Electronics | Mid-Power LEDs - Single Color 2835 Mid-Power Color Lime Color LED 36V RoHS: Compliant | 7812 |
|
$0.0820 / $0.4100 | Buy Now |
|
Future Electronics | Luxeon 2835 Lime 36V RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0785 / $0.0823 | Buy Now |
Part Details for L128-LME10L3500000
L128-LME10L3500000 CAD Models
L128-LME10L3500000 Part Data Attributes:
|
L128-LME10L3500000
Lumileds
Buy Now
|
Compare Parts:
L128-LME10L3500000
Lumileds
|
Samacsys Manufacturer | Lumileds |