-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-GRN1003500000TR-ND
|
DigiKey | 2835 GREEN Min Qty: 4000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1389 / $0.1567 | Buy Now |
DISTI #
997-L128GRN10350
|
Mouser Electronics | Mid-Power LEDs - Single Color 2835 Mid-Power Color Green 520-540nm RoHS: Compliant | 9682 |
|
$0.1330 / $0.4100 | Buy Now |
|
Future Electronics | 2835 Color Line Green 45 Lumens 240 mA 3.15 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 388000Reel |
|
$0.1360 / $0.1480 | Buy Now |
|
Future Electronics | 2835 Color Line Green 45 Lumens 240 mA 3.15 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1360 / $0.1480 | Buy Now |
|
Future Electronics | 2835 Color Line Green 45 Lumens 240 mA 3.15 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 4000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1360 / $0.1840 | Buy Now |
DISTI #
L128-GRN1003500000
|
Avnet Silica | (Alt: L128-GRN1003500000) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L128-GRN1003500000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L128-GRN1003500000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-10-31 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 3.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 13 INCH | |
Shape | EDGE VIEWED RECTANGULAR | |
Size | 2.95 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 130 deg |