Part Details for L128-6590HA35000K1 by Lumileds
Overview of L128-6590HA35000K1 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L128-6590HA35000K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-L1286590HA3500K1
|
Mouser Electronics | Mid-Power LEDs - White Mid-Power LEDs - Single Color White 6500K 90CRI LUMINOUS FLUX RoHS: Compliant | 50820 |
|
$0.0510 / $0.3300 | Buy Now |
|
Future Electronics | LUXEON 2835HE 3V CCT 6500K CRI 90 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 60000Reel |
|
$0.0456 / $0.0524 | Buy Now |
DISTI #
L128-6590HA35000K1
|
Avnet Silica | (Alt: L128-6590HA35000K1) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L128-6590HA35000K1
L128-6590HA35000K1 CAD Models
L128-6590HA35000K1 Part Data Attributes:
|
L128-6590HA35000K1
Lumileds
Buy Now
|
Compare Parts:
L128-6590HA35000K1
Lumileds
|
Samacsys Manufacturer | Lumileds |