Part Details for L128-6590HA35000B1 by Lumileds
Overview of L128-6590HA35000B1 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98017L128-3.3-Z | Renesas Electronics Corporation | 170MHz Triple Video Digitizer with Digital PLL | |
AT25QL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25SL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Price & Stock for L128-6590HA35000B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-6590HA35000B1TR-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 1411 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0320 / $0.0380 | Buy Now |
DISTI #
997-L1286590HA35B1
|
Mouser Electronics | Mid-Power LEDs - White White 6500 K 90-CRI, LUXEON 2835 Line RoHS: Compliant | 0 |
|
$0.0320 / $0.0370 | Order Now |
|
Future Electronics | 2835HE CRI 90 6500K SINGLE VF BIN RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0314 / $0.0365 | Buy Now |
|
Future Electronics | 2835HE CRI 90 6500K SINGLE VF BIN RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0314 / $0.0365 | Buy Now |
DISTI #
L128-6590HA35000B1
|
Avnet Silica | (Alt: L128-6590HA35000B1) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0433 / $0.0464 | Buy Now |
Part Details for L128-6590HA35000B1
L128-6590HA35000B1 CAD Models
L128-6590HA35000B1 Part Data Attributes
|
L128-6590HA35000B1
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L128-6590HA35000B1
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.48 A | |
Forward Voltage-Max | 2.78 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.95 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |
Alternate Parts for L128-6590HA35000B1
This table gives cross-reference parts and alternative options found for L128-6590HA35000B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L128-6590HA35000B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L128-2290HA35000B1 | Visible LED, | Lumileds | L128-6590HA35000B1 vs L128-2290HA35000B1 |
L128-2280HA35000B1 | Visible LED, | Lumileds | L128-6590HA35000B1 vs L128-2280HA35000B1 |
L128-1890HA35000B1 | Visible LED, | Lumileds | L128-6590HA35000B1 vs L128-1890HA35000B1 |
L128-5770HA35000B1 | Visible LED, | Lumileds | L128-6590HA35000B1 vs L128-5770HA35000B1 |
L128-5780HA35000B1 | Visible LED, | Lumileds | L128-6590HA35000B1 vs L128-5780HA35000B1 |
L128-5780HA3500001 | Single Color LED, | Lumileds | L128-6590HA35000B1 vs L128-5780HA3500001 |