Part Details for L128-5080EC35000B1 by Lumileds
Overview of L128-5080EC35000B1 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98017L128-3.3-Z | Renesas Electronics Corporation | 170MHz Triple Video Digitizer with Digital PLL | |
AT25QL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25SL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Price & Stock for L128-5080EC35000B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-5080EC35000B1TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 1411 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0260 / $0.0309 | Buy Now |
DISTI #
997-L1285080EC350B1
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 80-CRI, LUXEON 2835 Line RoHS: Compliant | 0 |
|
Order Now |
Part Details for L128-5080EC35000B1
L128-5080EC35000B1 CAD Models
L128-5080EC35000B1 Part Data Attributes
|
L128-5080EC35000B1
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L128-5080EC35000B1
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-02-28 | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 9.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.95 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |