Part Details for L128-4090EC3500005 by Lumileds
Results Overview of L128-4090EC3500005 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L128-4090EC3500005 Information
L128-4090EC3500005 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L128-4090EC3500005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-4090EC3500005TR-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 1411 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0479 | Buy Now |
DISTI #
997-L1284090EC3505
|
Mouser Electronics | White LEDs White 4000 K 90-CRI, LUXEON 2835 Line RoHS: Compliant | 0 |
|
$0.0430 | Order Now |
|
Future Electronics | Neutral-white 2835E 9V 90 CRI 3 SDCM Only (D) RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel |
0 Reel |
|
$0.0406 | Buy Now |
DISTI #
L128-4090EC3500005
|
Avnet Silica | (Alt: L128-4090EC3500005) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 516000 |
|
$0.0608 / $0.0651 | Buy Now |