L128-4080SA35A00C1
Lumileds
Description: Single Color LED,

Overview of L128-4080SA35A00C1 by Lumileds

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
X98017L128-3.3-Z Renesas Electronics Corporation 170MHz Triple Video Digitizer with Digital PLL
AT25QL128A-SUE-T Renesas Electronics Corporation 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support
AT25SL128A-SUE-T Renesas Electronics Corporation 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support

Price & Stock for L128-4080SA35A00C1 by Lumileds

Part # Manufacturer Description Stock Price Buy
DISTI # 1416-L128-4080SA35A00C1TR-ND
DigiKey LED LUXEON NEUT WHT 4000K 1411 Min Qty: 120000 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 120,000 $0.0088
$0.0088 Buy Now
DISTI # 997-L1284080SA35A0C1
Mouser Electronics Mid-Power LEDs - White White 4000 K 80-CRI, LUXEON 2835 Line RoHS: Compliant 0
  • 4,000 $0.0080
  • 120,000 $0.0080
$0.0080 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel 0
Reel
  • 120,000 $0.0081
$0.0081 Buy Now
DISTI # L128-4080SA35A00C1
Avnet Silica (Alt: L128-4080SA35A00C1) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for L128-4080SA35A00C1 by Lumileds
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L128-4080SA35A00C1 by Lumileds

L128-4080SA35A00C1
Lumileds
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMILEDS HOLDING B V
Reach Compliance Code
compliant
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. L128-4080SA35A00C1
    Lumileds
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L128-4080SA35A00C1 by Lumileds.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L128-4080SA35A00C1 by Lumileds

  • Please alert me when L128-4080SA35A00C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L128-4080SA35A00C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L128-4080SA35A00C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L128-4080SA35A00C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L128-4080SA35A00C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L128-4080SA35A00C1 by Lumileds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: