Part Details for L128-27HGCA3500000 by Lumileds
Overview of L128-27HGCA3500000 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L128-27HGCA3500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-2012-1-ND
|
DigiKey | LED LUXEON WARM WHT 2700K 2835 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119888 In Stock |
|
$0.0455 / $0.2300 | Buy Now |
DISTI #
997-L12827HGCA35000
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 90-CRI, LUXEON 2835 Line RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
L128-27HGCA3500000
|
Avnet Silica | (Alt: L128-27HGCA3500000) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |