L125
Description: Transistor

Overview of L125 by Polyfet RF Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
9ZML1256AKILFT Renesas Electronics Corporation 2:12 PCIe Clock Mux Gen1-5 with SMBUS Write Protection
9ZXL1252EKILF Renesas Electronics Corporation 12-Output DB1200ZL PCIe Clock Clock Buffer with SMBus Write Protection
9ZML1255AKILF Renesas Electronics Corporation 2:12 PCIe Clock Mux Gen1-5, Zo = 85ohm

CAD Models for L125 by Polyfet RF Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L125 by Polyfet RF Devices

L125
Polyfet RF Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
POLYFET R F DEVICES
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Additional Feature
LOW NOISE
Configuration
SINGLE
DS Breakdown Voltage-Min
70 V
Drain Current-Max (ID)
3 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
1 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-XDSO-G8
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
50 W
Power Gain-Min (Gp)
12 dB
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. L125
    Polyfet RF Devices
    Transistor
    VS

Related Parts for L125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L125 by Polyfet RF Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L125 by Polyfet RF Devices

  • Please alert me when L125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L125 by Polyfet RF Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: