Part Details for L125 by ABB Installation Products Inc
Overview of L125 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZML1256AKILFT | Renesas Electronics Corporation | 2:12 PCIe Clock Mux Gen1-5 with SMBUS Write Protection | |
9ZXL1252EKILF | Renesas Electronics Corporation | 12-Output DB1200ZL PCIe Clock Clock Buffer with SMBus Write Protection | |
9ZML1255AKILF | Renesas Electronics Corporation | 2:12 PCIe Clock Mux Gen1-5, Zo = 85ohm |
Part Details for L125
L125 CAD Models
L125 Part Data Attributes
|
L125
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
L125
ABB Installation Products Inc
Ring Terminal, 53.51mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 53.51 mm2 | |
Wire Gauge | 8 AWG |